Part Details for 2752150005 by Schurter Electronic Components
Overview of 2752150005 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 2752150005
2752150005 CAD Models
2752150005 Part Data Attributes:
|
2752150005
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2752150005
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 15A, 125VAC, 125VDC, 50A (IR), Through Hole,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Blow Characteristic | VERY FAST | |
Body Height | 7.2 mm | |
Body Length or Diameter | 2.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 140 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 2752150005
This table gives cross-reference parts and alternative options found for 2752150005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2752150005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2752150000 | Electric Fuse, Very Fast Blow, 15A, 125VAC, 125VDC, 50A (IR), Through Hole, | Schurter Electronic Components | 2752150005 vs 2752150000 |
275015 | Electric Fuse, Very Fast Blow, 15A, 32VAC, 32VDC, 50A (IR), Through Hole, | Littelfuse Inc | 2752150005 vs 275015 |