Part Details for 2752690000 by Weidmüller Interface GmbH & Co. KG
Overview of 2752690000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2752690000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2752690000-ND
|
DigiKey | BLF 3.50/14/180 SN BK BX Min Qty: 36 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$11.3206 | Buy Now |
DISTI #
2752690000
|
Avnet Americas | BLF 3.50/14/180 SN BK BX (Alt: 2752690000) Min Qty: 36 Package Multiple: 36 | 0 |
|
$7.4458 / $8.5775 | Buy Now |
DISTI #
470-2752690000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 3.50/14/180 SN BK BX | 0 |
|
$7.5200 / $12.0200 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 14 POS 3.5mm Crimp ST Cable Mount 10A Box RoHS: Compliant | 0 |
|
$10.5800 / $14.9500 | Buy Now |
DISTI #
2752690000
|
Avnet Abacus | BLF 3.50/14/180 SN BK BX (Alt: 2752690000) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |