There are no models available for this part yet.
Overview of 27558 by Wiha Quality Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 27558 by Wiha Quality Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AH4220
|
Newark | Esd Safe Hex Screwdriver, 3/32", 162Mm, Overall Length:162Mm, Hex Tip Size:0.09375", Product Range:Picofinish 275 Series Rohs Compliant: Yes |Wiha 27558 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9800 | Buy Now | |
DISTI #
431-27558-ND
|
DigiKey | SCREWDRIVER HEX 3/32X50MM Min Qty: 1 Lead time: 2 Weeks Container: Box |
6 In Stock |
|
$6.7400 | Buy Now | |
DISTI #
596-27558
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers ESD Safe PicoFinish Precision Screwdriver - 3/32" x 50mm | 0 |
|
$6.2600 / $6.7400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6300 / $10.3800 | Buy Now | ||
DISTI #
10215949
|
Techni-Tool, Inc. | Wiha 27558 Screwdriver, ESD Safe, PicoFinish, Precision, 3/32" Drive Size, 50mm Blade, Tool Steel | 0 |
|
$8.0800 | Buy Now | |
DISTI #
10215949
|
TestEquity LLC | Wiha 27558 Screwdriver, ESD Safe, PicoFinish, Precision, 3/32" Drive Size, 50mm Blade, Tool Steel | 0 |
|
$8.0800 | Buy Now |