Part Details for 2761-00 by ELEKTRO-PLAST NASIELSK
Overview of 2761-00 by ELEKTRO-PLAST NASIELSK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2761-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPN-2761-00
|
TME | Enclosure: wall mounting, X: 300mm, Y: 400mm, Z: 165mm, ABS, grey Min Qty: 1 | 9 |
|
$36.9300 / $42.2000 | Buy Now |