Part Details for 2761001112 by Fair-Rite Products Corp
Overview of 2761001112 by Fair-Rite Products Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2761001112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK1936
|
Newark | Ferrite Bead, 53Ohm, Axial Rohs Compliant: Yes |Fair-Rite 2761001112 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11360 |
|
$0.0980 / $0.1320 | Buy Now |
DISTI #
94B7179
|
Newark | 61 Bead On Lead/Reel |Fair-Rite 2761001112 Min Qty: 13500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 / $0.0730 | Buy Now |
DISTI #
1934-1423-1-ND
|
DigiKey | FERRITE BEAD 53 OHM AXIAL 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
58292 In Stock |
|
$0.0521 / $0.1900 | Buy Now |
DISTI #
623-2761001112
|
Mouser Electronics | Ferrite Beads 61 BEAD ON LEAD Z=72 OHM @250MHz RoHS: Compliant | 6048 |
|
$0.0600 / $0.1900 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Axial 53Ohm 100MHz T/R |
13500 In Stock |
|
$0.0390 / $0.0586 | Buy Now |
DISTI #
61357349
|
Verical | Ferrite Beads Axial 53Ohm 100MHz T/R RoHS: Compliant Min Qty: 13500 Package Multiple: 13500 Date Code: 2136 | Americas - 13500 |
|
$0.0814 | Buy Now |
|
Quest Components | FERRITE BEAD, 1 FUNCTION(S) | 3100 |
|
$0.0512 / $0.1576 | Buy Now |
|
Master Electronics | Ferrite Beads Axial 53Ohm 100MHz T/R |
13500 In Stock |
|
$0.0390 / $0.0586 | Buy Now |
Part Details for 2761001112
2761001112 CAD Models
2761001112 Part Data Attributes:
|
2761001112
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2761001112
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Diameter | 3.5 mm | |
Filter Type | FERRITE BEAD | |
JESD-609 Code | e3 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 56 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | MATTE TIN OVER NICKEL |