Part Details for 2761002112 by Fair-Rite Products Corp
Overview of 2761002112 by Fair-Rite Products Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 2761002112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C5247
|
Newark | 61 Bead On Lead/Reel |Fair-Rite 2761002112 Min Qty: 13500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.0860 | Buy Now |
DISTI #
1934-1424-1-ND
|
DigiKey | FERRITE BEAD 98 OHM AXIAL 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8554 In Stock |
|
$0.0621 / $0.2300 | Buy Now |
DISTI #
623-2761002112LF
|
Mouser Electronics | Ferrite Beads 61 BEAD ON LEAD Z=142 OHM@250MHz RoHS: Compliant | 7790 |
|
$0.0620 / $0.2200 | Buy Now |
DISTI #
V36:1790_06727278
|
Arrow Electronics | Ferrite Beads Axial 98Ohm 100MHz T/R RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 10 Weeks | Americas - 9000 |
|
$0.0769 | Buy Now |
DISTI #
V72:2272_06727278
|
Arrow Electronics | Ferrite Beads Axial 98Ohm 100MHz T/R RoHS: Compliant Min Qty: 1218 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1850 Container: Cut Strips | Americas - 1343 |
|
$0.0821 | Buy Now |
DISTI #
V79:2366_17779731
|
Arrow Electronics | Ferrite Beads Axial 98Ohm 100MHz T/R RoHS: Compliant Min Qty: 370 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1850 | Americas - 370 |
|
$0.0269 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0508 / $0.0731 | Buy Now |
DISTI #
32020193
|
Verical | Ferrite Beads Axial 98Ohm 100MHz T/R RoHS: Compliant Min Qty: 1218 Package Multiple: 1 Date Code: 1850 | Americas - 1343 |
|
$0.0821 | Buy Now |
DISTI #
33946995
|
Verical | Ferrite Beads Axial 98Ohm 100MHz T/R RoHS: Compliant Min Qty: 370 Package Multiple: 1 Date Code: 1850 | Americas - 370 |
|
$0.0269 | Buy Now |
Part Details for 2761002112
2761002112 CAD Models
2761002112 Part Data Attributes
|
2761002112
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2761002112
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Diameter | 3.5 mm | |
Filter Type | FERRITE BEAD | |
JESD-609 Code | e3 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 113 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | MATTE TIN OVER NICKEL |