Part Details for 2761008112 by Fair-Rite Products Corp
Overview of 2761008112 by Fair-Rite Products Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2761008112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J8920
|
Newark | 61 Bead On Lead/Reel |Fair-Rite 2761008112 Min Qty: 13500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0750 / $0.1000 | Buy Now |
DISTI #
1934-1636-1-ND
|
DigiKey | FERRITE BEAD 163 OHM AXIAL 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6495 In Stock |
|
$0.0719 / $0.2600 | Buy Now |
DISTI #
623-2761008112
|
Mouser Electronics | Ferrite Beads 61 BEAD ON LEAD Z=134 OHM @ 100MHz RoHS: Compliant | 12242 |
|
$0.0710 / $0.1900 | Buy Now |
DISTI #
V79:2366_23572399
|
Arrow Electronics | Ferrite Beads Axial 163Ohm 100MHz T/R RoHS: Compliant Min Qty: 2416 Package Multiple: 1 Date Code: 1715 | Americas - 2416 |
|
$0.0356 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0616 / $0.0822 | Buy Now | |
DISTI #
33947013
|
Verical | Ferrite Beads Axial 163Ohm 100MHz T/R RoHS: Compliant Min Qty: 2416 Package Multiple: 1 Date Code: 1715 | Americas - 2416 |
|
$0.0356 | Buy Now |
Part Details for 2761008112
2761008112 CAD Models
2761008112 Part Data Attributes:
|
2761008112
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2761008112
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Diameter | 3.5 mm | |
Filter Type | FERRITE BEAD | |
JESD-609 Code | e3 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 144 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | MATTE TIN OVER NICKEL |