Part Details for 27632002RP2 by NorComp
Overview of 27632002RP2 by NorComp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27632002RP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2763R-20-ND
|
DigiKey | CONN HEADER R/A 20POS 2MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5611 / $3.9000 | Buy Now |
Part Details for 27632002RP2
27632002RP2 CAD Models
27632002RP2 Part Data Attributes
|
27632002RP2
NorComp
Buy Now
Datasheet
|
Compare Parts:
27632002RP2
NorComp
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 27632002RP2
This table gives cross-reference parts and alternative options found for 27632002RP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27632002RP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95822-20A0L | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 27632002RP2 vs 95822-20A0L |
95822-20A1M | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 27632002RP2 vs 95822-20A1M |
95822-20A0K | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 27632002RP2 vs 95822-20A0K |
5550-20A | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 27632002RP2 vs 5550-20A |
95822-20A0M | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 27632002RP2 vs 95822-20A0M |
95822-20A1M | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 27632002RP2 vs 95822-20A1M |
95822-20A0M | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 27632002RP2 vs 95822-20A0M |