-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,COPALUM R 2 3/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8003
|
Newark | Terminal, copalum R 2 3/8 Rohs Compliant: Yes |Amp Te Connectivity 277150-3 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.7100 / $162.4900 | Buy Now |
DISTI #
277150-3-ND
|
DigiKey | CONN RING FLAT 2AL 4CU #3/8 Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$159.3492 | Buy Now |
DISTI #
277150-3
|
Avnet Americas | Ring Tongue Terminal 2-4AWG 60.2mm 17.14mm Tin - Bulk (Alt: 277150-3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$138.9332 / $167.1908 | Buy Now |
DISTI #
571-277150-3
|
Mouser Electronics | Terminals TERMINAL COPALUM R 2 3/8 RoHS: Compliant | 0 |
|
$159.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$150.9500 | Buy Now |
DISTI #
AMP277150-3
|
Heilind Electronics | TERMINAL,COPALUM R 2 3/8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMINAL,COPALUM R 2 3/8 RoHS: Compliant |
39 In Stock |
|
$169.9200 / $199.7000 | Buy Now |
DISTI #
277150-3
|
TTI | Terminals TERMINAL COPALUM R 2 3/8 Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 25 In Stock |
|
$169.9200 | Buy Now |
DISTI #
AMP277150-3
|
Interstate Connecting Components | TERMINAL,COPALUM R 2 3/8 | 0 |
|
Buy Now | |
DISTI #
000000000000665601
|
Sager | Terminals TERMINAL COPALUM R 2 3/8 Min Qty: 25 | 0 |
|
$98.9000 / $164.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
277150-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
277150-3
TE Connectivity
TERMINAL,COPALUM R 2 3/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 35 mm2 | |
Wire Gauge | 2 AWG |
This table gives cross-reference parts and alternative options found for 277150-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 277150-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35185 | TERMINAL,SOLIS R 2 1/2 | TE Connectivity | 277150-3 vs 35185 |
325250 | Ring Terminal, 35mm2 | TE Connectivity | 277150-3 vs 325250 |
51982 | TERMINAL,COPALUM 2 1/4 | TE Connectivity | 277150-3 vs 51982 |
55817-1 | Ring Terminal, 35mm2 | TE Connectivity | 277150-3 vs 55817-1 |
184147-1 | TERMINAL,SOLIS FLAG R 2 10.5MM | TE Connectivity | 277150-3 vs 184147-1 |
323291 | TERMINAL,SOLIS R 2 1/2 | TE Connectivity | 277150-3 vs 323291 |