-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,COPALUM R 1/0 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B7135
|
Newark | Terminal, copalum R 1/0 1/4 Rohs Compliant: Yes |Amp Te Connectivity 277151-3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.7200 / $153.7700 | Buy Now |
DISTI #
A132248-ND
|
DigiKey | CONN RING FLAT 1/0AL 2CU #1/4 Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$158.7250 / $171.2900 | Buy Now |
DISTI #
277151-3
|
Avnet Americas | Lug Terminal (1/0)-2AWG 63.75mm 20.62mm Tin - Bulk (Alt: 277151-3) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$133.4108 / $160.5452 | Buy Now |
DISTI #
571-277151-3
|
Mouser Electronics | Terminals TERMINAL COPALUM R 1/0 1/4 RoHS: Compliant | 0 |
|
$158.7300 / $171.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Bag | 0Bag |
|
$144.9500 | Buy Now |
DISTI #
AMP277151-3
|
Heilind Electronics | TERMINAL,COPALUM R 1/0 1/4 | Americas - 0 in Stock |
|
$166.2648 | Buy Now |
|
Onlinecomponents.com | TERMINAL,COPALUM R 1/0 1/4 RoHS: Compliant |
1 Partner Stock |
|
$168.3600 / $203.1000 | Buy Now |
DISTI #
AMP277151-3
|
Interstate Connecting Components | TERMINAL,COPALUM R 1/0 1/4 | 0 |
|
$166.2648 | Buy Now |
|
Master Electronics | TERMINAL,COPALUM R 1/0 1/4 RoHS: Compliant |
1 Partner Stock |
|
$168.3600 / $203.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
277151-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
277151-3
TE Connectivity
TERMINAL,COPALUM R 1/0 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 55.5 mm2 | |
Wire Gauge | 2 AWG |
This table gives cross-reference parts and alternative options found for 277151-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 277151-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
325250 | Ring Terminal, 35mm2 | TE Connectivity | 277151-3 vs 325250 |
321201 | TERMINAL,SOLIS FLAG R 2 1/4 | TE Connectivity | 277151-3 vs 321201 |
35185 | TERMINAL,SOLIS R 2 1/2 | TE Connectivity | 277151-3 vs 35185 |
51982-1 | TERMINAL,COPALUM R 2 5/16 | TE Connectivity | 277151-3 vs 51982-1 |
323291 | TERMINAL,SOLIS R 2 1/2 | TE Connectivity | 277151-3 vs 323291 |
184147-1 | TERMINAL,SOLIS FLAG R 2 10.5MM | TE Connectivity | 277151-3 vs 184147-1 |
277150-3 | TERMINAL,COPALUM R 2 3/8 | TE Connectivity | 277151-3 vs 277150-3 |