Part Details for 2773840000 by Weidmüller Interface GmbH & Co. KG
Overview of 2773840000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2773840000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK1397
|
Newark | Relay Module, Spst-No, 6A, 230Vac, Din, Contact Configuration:Spst-No, Coil Voltage:230Vac, Contact Current:6A, Product Range:Term Series, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:250V, Coil Resistance:- Rohs Compliant: Yes |Weidmuller 2773840000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.8800 / $40.0800 | Buy Now |
DISTI #
281-2773840000-ND
|
DigiKey | TERMSERIES-COMPACT, RELAY MODULE Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$15.2889 / $18.3500 | Buy Now |
DISTI #
470-2773840000
|
Mouser Electronics | Industrial Relays RoHS: Compliant | 0 |
|
$18.3500 / $24.4600 | Order Now |