Part Details for 2773860000 by Weidmüller Interface GmbH & Co. KG
Overview of 2773860000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2773860000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK1398
|
Newark | Relay Module, Spdt, 6A, 230Vac, Din Rail, Contact Configuration:Spdt, Coil Voltage:230Vac, Contact Current:6A, Product Range:Term Series, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:250V, Coil Resistance:- Rohs Compliant: Yes |Weidmuller 2773860000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2600 / $30.7300 | Buy Now |
DISTI #
281-2773860000-ND
|
DigiKey | TERMSERIES-COMPACT, RELAY MODULE Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$18.9417 / $24.3100 | Buy Now |
DISTI #
2773860000
|
Avnet Americas | TRPL 24-230VUC 1CO (Alt: 2773860000) Min Qty: 10 Package Multiple: 10 | 0 |
|
$18.9169 / $21.7922 | Buy Now |
DISTI #
470-2773860000
|
Mouser Electronics | Industrial Relays RoHS: Compliant | 14 |
|
$19.0800 / $28.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 137 Factory Stock |
|
$0 | Buy Now |