Part Details for 2773970000 by Weidmüller Interface GmbH & Co. KG
Overview of 2773970000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2773970000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK1403
|
Newark | Relay Module, Spdt, 6A, 24Vdc, Din Rail, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:6A, Product Range:Term Series, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Screw Rohs Compliant: Yes |Weidmuller 2773970000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0200 / $19.4300 | Buy Now |
DISTI #
281-2773970000-ND
|
DigiKey | TERMSERIES-COMPACT, RELAY MODULE Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$16.4300 | Buy Now |
DISTI #
470-2773970000
|
Mouser Electronics | Industrial Relays TRPL 24VUC 1CO RoHS: Compliant | 24 |
|
$14.0100 / $21.7400 | Buy Now |
|
Onlinecomponents.com | 98 Factory Stock |
|
$10.9000 / $14.4300 | Buy Now | |
|
Master Electronics | 98 Factory Stock |
|
$10.9000 / $14.4300 | Buy Now |