Part Details for 27777 by Wiha Quality Tools
Overview of 27777 by Wiha Quality Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27777
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4231
|
Newark | Esd Safe Nut Driver, 1/4", 2.4", 6.4", Drive Size - Metric:-, Blade Length - Metric:60Mm, Overall Length - Metric:162Mm, Drive Size - Imperial:0.25", Blade Length - Imperial:2.4", Overall Length - Imperial:6.4" Rohs Compliant: Yes |Wiha 27777 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4600 | Buy Now |
DISTI #
431-27777-ND
|
DigiKey | NUT DRIVER HEX 1/4X60 Min Qty: 10 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$11.6000 | Buy Now |
DISTI #
596-27777
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers ESD Safe PicoFinish Precision Nut Driver - 1/4" x 60mm | 9 |
|
$10.7800 / $11.6000 | Buy Now |
DISTI #
73660034
|
RS | ESD Safe PicoFinish Precision Nut Driver - 1/4-Inch x 60mm | Wiha Tools 27777 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9000 / $11.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7500 / $26.5100 | Buy Now |
DISTI #
10215957
|
Techni-Tool, Inc. | Wiha 27777 Nutdriver, Precision, ESD Safe, 1/4" Drive, 60mm Blade, 155mm OAL, Tool Steel, Chrome | 14 |
|
$13.9100 | Buy Now |
DISTI #
10215957
|
TestEquity LLC | Wiha 27777 Nutdriver, Precision, ESD Safe, 1/4" Drive, 60mm Blade, 155mm OAL, Tool Steel, Chrome | 14 |
|
$13.9100 | Buy Now |