Part Details for 277LMB400M2ED by Cornell Dubilier Electronics Inc
Overview of 277LMB400M2ED by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 277LMB400M2ED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277LMB400M2ED-ND
|
DigiKey | CAP ALUM 270UF 20% 400V SNAP Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 277LMB400M2ED
277LMB400M2ED CAD Models
277LMB400M2ED Part Data Attributes
|
277LMB400M2ED
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
277LMB400M2ED
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1535.06 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.9859 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1270 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 277LMB400M2ED
This table gives cross-reference parts and alternative options found for 277LMB400M2ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 277LMB400M2ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400VXG270MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT | Rubycon Corporation | 277LMB400M2ED vs 400VXG270MEFCSN35X30 |
400MXC270MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 277LMB400M2ED vs 400MXC270MEFCSN35X30 |
400MXC270MSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 277LMB400M2ED vs 400MXC270MSN35X30 |
ECOS2GB271EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 277LMB400M2ED vs ECOS2GB271EA |
MAL215966271E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 277LMB400M2ED vs MAL215966271E3 |
381LX271M400A022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, | Cornell Dubilier Electronics Inc | 277LMB400M2ED vs 381LX271M400A022AD |
MAL215986271E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 277LMB400M2ED vs MAL215986271E3 |
ELXM401LIN271MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | 277LMB400M2ED vs ELXM401LIN271MA30S |
EETED2G271LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 270uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 277LMB400M2ED vs EETED2G271LJ |
EKMM401LIN271MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | 277LMB400M2ED vs EKMM401LIN271MA30S |