Part Details for 278-25-336SA2I by Integrated Device Technology Inc
Overview of 278-25-336SA2I by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 278-25-336SA2I
278-25-336SA2I CAD Models
278-25-336SA2I Part Data Attributes
|
278-25-336SA2I
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
278-25-336SA2I
Integrated Device Technology Inc
NA-2, Cut Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | NA | |
Package Description | SMD, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SA2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TAPE | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.6XB4.9XH4.4 (mm)/L0.457XB0.193XH0.173 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for 278-25-336SA2I
This table gives cross-reference parts and alternative options found for 278-25-336SA2I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 278-25-336SA2I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
278-25-336SA2I8 | NA-2, Reel | Integrated Device Technology Inc | 278-25-336SA2I vs 278-25-336SA2I8 |
278LF-25-336 | Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 2 PIN | Abracon Corporation | 278-25-336SA2I vs 278LF-25-336 |