Part Details for 278077176001833 by Kyocera AVX Components
Overview of 278077176001833 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 278077176001833
278077176001833 CAD Models
278077176001833 Part Data Attributes
|
278077176001833
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
278077176001833
Kyocera AVX Components
Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 176 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 278077176001833
This table gives cross-reference parts and alternative options found for 278077176001833. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 278077176001833, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
278077176011840 | Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | KYOCERA Corporation | 278077176001833 vs 278077176011840 |
278077176011833 | Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | KYOCERA Corporation | 278077176001833 vs 278077176011833 |
278077176011863 | Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | KYOCERA Corporation | 278077176001833 vs 278077176011863 |
278077176001863+ | Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, ROHS COMPLIANT | Kyocera AVX Components | 278077176001833 vs 278077176001863+ |
278077176011862 | CONNECTOR, 176 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE | KYOCERA Crystal Device Corporation | 278077176001833 vs 278077176011862 |
278077176011840 | CONNECTOR, 176 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE | KYOCERA Crystal Device Corporation | 278077176001833 vs 278077176011840 |
278077176011863 | CONNECTOR, 176 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE | KYOCERA Crystal Device Corporation | 278077176001833 vs 278077176011863 |
278077176011863+ | Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, ROHS COMPLIANT | Kyocera AVX Components | 278077176001833 vs 278077176011863+ |