Part Details for 2786 by Adafruit Industries
Overview of 2786 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1278-683MLD | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 2 Element, Ferrite-Core, SMD, 4848-32, CHIP, 4848-32, ROHS COMPLIANT | |
MSS1278-683MLB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
MSD1278-683MLB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 2 Element, Ferrite-Core, SMD, 4848-32, CHIP, 4848-32, ROHS COMPLIANT |
Price & Stock for 2786
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y5386
|
Newark | Through-Hole Resistors - 47K Ohm 5% 1/4W - Pack Of 25 |Adafruit 2786 RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$18.7500 | Buy Now |
DISTI #
485-2786
|
Mouser Electronics | Adafruit Accessories Through-Hole Resistors - 47K ohm 5% 1/4W - Pack of 25 RoHS: Compliant | 13 |
|
$0.7500 | Buy Now |
DISTI #
C1S103200020730
|
Chip1Stop | Unclassified | 2 |
|
$0.7400 | Buy Now |
Part Details for 2786
2786 CAD Models
2786 Part Data Attributes
|
2786
Adafruit Industries
Buy Now
|
Compare Parts:
2786
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |