Part Details for 27867 by Wiha Quality Tools
Overview of 27867 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4250
|
Newark | Torx Screwdriver, T8, 40Mm, 142Mm, Torx Tip Size:T8, Blade Length:40Mm, Overall Length:142Mm, Product Range:Picofinish 278 Series Rohs Compliant: Yes |Wiha 27867 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6500 | Buy Now |
DISTI #
431-27867-ND
|
DigiKey | SCREWDRIVER TORX T8X40 Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$10.2400 | Buy Now |
DISTI #
596-27867
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers ESD Safe PicoFinish Precision Screwdriver - Torx T8 x 40mm | 0 |
|
$9.5200 / $10.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6000 / $15.7800 | Buy Now |
DISTI #
10215968
|
Techni-Tool, Inc. | Wiha 27867 Screwdriver, Torx, ESD Safe, PicoFinish, Precision, T8 Size, 40mm Blade, Tool Steel | 0 |
|
$12.2800 | Buy Now |
DISTI #
10215968
|
TestEquity LLC | Wiha 27867 Screwdriver, Torx, ESD Safe, PicoFinish, Precision, T8 Size, 40mm Blade, Tool Steel | 0 |
|
$12.2800 | Buy Now |