Part Details for 2787 by Heyco
Overview of 2787 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8209AI-33-33E-127.872000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator | |
SIT2021AM-S2-33N-127.872000 | SiTime | 119 to 137 MHz, Wide Temperature (-55 to +125°C) SOT23 Oscillator |
Price & Stock for 2787
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-2787
|
Mouser Electronics | Conduit Fittings & Accessories VP 2000 WHITE RoHS: Compliant | 0 |
|
$0.3040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 | 0 |
|
$0.3040 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2828 / $0.5923 | Buy Now |
DISTI #
HEY2787
|
DB Roberts | VP 2000 WHITE | 0 |
|
RFQ |