Part Details for 279-2-1-51F-9-9M-50-AH by Sensata Circuit Breakers
Overview of 279-2-1-51F-9-9M-50-AH by Sensata Circuit Breakers
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 279-2-1-51F-9-9M-50-AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
279-2-1-51F-9-9M-50-AH-ND
|
DigiKey | CIR BRKR MAG-HYDR 50A 160VDC Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APX279-2-1-51F-9-9M-50-AH
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$102.6400 / $218.8000 | Buy Now |
DISTI #
000000000004965642
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$74.3900 / $288.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$102.6400 / $218.8000 | Buy Now |