Part Details for 279-2-1-52-9-2-25 by Sensata Circuit Breakers
Overview of 279-2-1-52-9-2-25 by Sensata Circuit Breakers
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 279-2-1-52-9-2-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-279-2-1-52-9-2-25-ND
|
DigiKey | CIR BRKR MAG-HYDR 25A 160VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$140.8500 / $213.4500 | Buy Now |
DISTI #
279-2-1-52-9-2-25-ND
|
DigiKey | CIR BRKR MAG-HYDR 25A 160VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$167.8433 | Buy Now |
DISTI #
72200612
|
RS | Hydraulic Magnetic Circuit Breaker, 2 Pole, 209 Series | Sensata - Airpax 279-2-1-52-9-2-25 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$218.4000 | RFQ |
DISTI #
APX279-2-1-52-9-2-25
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 25A 160VDC RoHS: Compliant |
15 Partner Stock |
|
$93.0400 / $197.7000 | Buy Now |
DISTI #
000000000003423771
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$69.0100 / $267.0300 | Buy Now |
DISTI #
C1S119700207706
|
Chip1Stop | Circuit Breakers RoHS: Compliant | 15 |
|
$148.0000 / $239.0000 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 25A 160VDC RoHS: Compliant |
15 Partner Stock |
|
$93.0400 / $197.7000 | Buy Now |
Part Details for 279-2-1-52-9-2-25
279-2-1-52-9-2-25 CAD Models
279-2-1-52-9-2-25 Part Data Attributes
|
279-2-1-52-9-2-25
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
279-2-1-52-9-2-25
Sensata Circuit Breakers
CIR BRKR MAG-HYDR 25A 160VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 52.63 mm | |
Body Height | 66.29 mm | |
Body Length or Diameter | 147.32 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 25 A | |
Rated Voltage(DC) | 160 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |