Part Details for 279-482 by WAGO Innovative Connections
Overview of 279-482 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 279-482
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0632
|
Newark | Insulated Jumper, 2Pos, Grey, Accessory Type:Insulated Jumper, For Use With:Wago 279 Series Terminal Blocks, No. Of Positions:2Positions, Pitch Spacing:-, Product Range:279 Series Rohs Compliant: Yes |Wago 279-482 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9440 / $1.5300 | Buy Now |
DISTI #
2946-279-482-ND
|
DigiKey | COMB-STYLE JUMPER BAR, INSULATED Min Qty: 1 Lead time: 12 Weeks Container: Box |
109 In Stock |
|
$0.7670 / $1.4800 | Buy Now |
|
Future Electronics | 2 Way Insulated Comb-Style Jumper Bar Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 25 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.8050 / $0.9700 | Buy Now |
|
Onlinecomponents.com | Jumper - 2-way - insulated - gray RoHS: Compliant | 0 |
|
$0.9040 / $1.2950 | Buy Now |
Part Details for 279-482
279-482 CAD Models
279-482 Part Data Attributes
|
279-482
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
279-482
WAGO Innovative Connections
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |