Part Details for 2798 by 80/20 Inc
Overview of 2798 by 80/20 Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2798A | Analog Devices | 2-Phase Single VOUT demo board | |
10132798-052110LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 50 position, 2.7mm height receptacle connector. | |
10132798-061110LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 2.15mm height receptacle connector. |
Price & Stock for 2798
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75090801
|
RS | 10 S T-HANDLE KIT FOR PIVOT BRACKET | 80/20 Inc. 2798 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9200 | RFQ |