Part Details for 279804-1 by TE Connectivity
Overview of 279804-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132798-042130LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 40 position, 2.7mm height receptacle connector. | |
10132798-041120LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 40 position, 2.15mm height receptacle connector. | |
10132798-041130LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 40 position, 2.15mm height receptacle connector. |
Price & Stock for 279804-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7744
|
Newark | Te Connectivity/Amp Brand |Amp Te Connectivity 279804-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 / $4.0000 | Buy Now |
DISTI #
2266-279804-1-ND
|
DigiKey | HOUSING,TRANSMISSION CONN Min Qty: 30 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
4920 In Stock |
|
$2.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4920 Partner Stock |
|
$2.1200 / $3.4600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6396 |
|
RFQ | |
DISTI #
C1S757105937503
|
Chip1Stop | Connector Other | 4920 |
|
$2.0400 / $2.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4920 Partner Stock |
|
$2.1200 / $3.4600 | Buy Now |