Memory
27C512-12E/K
Microchip Technology Inc
Description: 64K X 8 UVPROM, 120 ns, CQCC32, CERAMIC, LCC-32

Overview of 27C512-12E/K by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
27C512-200DM/B Rochester Electronics LLC 27C512 - 512K (64K x 8) CMOS EPROM
27C512-150JI Rochester Electronics LLC 27C512 - 512K (64K x 8) CMOS EPROM
27C512-75DC Rochester Electronics LLC 27C512 - 512K (64K x 8) CMOS EPROM

CAD Models for 27C512-12E/K by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 27C512-12E/K by Microchip Technology Inc

27C512-12E/K
Microchip Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFJ
Package Description
QCCN, LCC32,.45X.55
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
120 ns
I/O Type
COMMON
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Memory Density
524288 bit
Memory IC Type
EPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.0001 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. 27C512-12E/K
    Microchip Technology Inc
    64K X 8 UVPROM, 120 ns, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for 27C512-12E/K

This table gives cross-reference parts and alternative options found for 27C512-12E/K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27C512-12E/K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT27LV512R-12LC UVPROM, 64KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Atmel Corporation 27C512-12E/K vs AT27LV512R-12LC
AM27C512-125LIB UVPROM, 64KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD 27C512-12E/K vs AM27C512-125LIB
27C512A-12/K 64K X 8 UVPROM, 120 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 27C512-12E/K vs 27C512A-12/K
27C512A-12E/K 64K X 8 UVPROM, 120 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 27C512-12E/K vs 27C512A-12E/K
AM27C512-120LIB UVPROM, 64KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD 27C512-12E/K vs AM27C512-120LIB
AM27C512L-120/BUA UVPROM, 64KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD 27C512-12E/K vs AM27C512L-120/BUA
AM27C512-120LEB UVPROM, 64KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD 27C512-12E/K vs AM27C512-120LEB
FT27C512R-12LM UVPROM, 64KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Force Technologies Ltd 27C512-12E/K vs FT27C512R-12LM
5962-8764804YA UVPROM, 64KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Atmel Corporation 27C512-12E/K vs 5962-8764804YA
AM27C512-125LC UVPROM, 64KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD 27C512-12E/K vs AM27C512-125LC
Part Number Description Manufacturer Compare
5962-9086902MYA EEPROM, 64KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc 27C512-12E/K vs 5962-9086902MYA
27C512A-15/K 64K X 8 UVPROM, 150 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 27C512-12E/K vs 27C512A-15/K
AS27C512-15ECAM/Q UVPROM, 64KX8, 150ns, CMOS, CQCC32, 0.450 X 0.550 INCH, WINDOWED, CERAMIC, LCC-32 Micross Components 27C512-12E/K vs AS27C512-15ECAM/Q
27C512-90I/K 64K X 8 UVPROM, 90 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 27C512-12E/K vs 27C512-90I/K
AM27512-3LCB UVPROM, 64KX8, 300ns, NMOS, CQCC32, CERAMIC, LCC-32 AMD 27C512-12E/K vs AM27512-3LCB
5962-9232201MYX UVPROM, 64KX8, 85ns, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor 27C512-12E/K vs 5962-9232201MYX
5962-9091301MYX UVPROM, 64KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor 27C512-12E/K vs 5962-9091301MYX
5962-8764807QYA UVPROM, 64KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor 27C512-12E/K vs 5962-8764807QYA
5962-8764802YA UVPROM, 64KX8, 200ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Atmel Corporation 27C512-12E/K vs 5962-8764802YA
5962-9086902MYA 64KX8 EEPROM 5V, 250ns, CQCC32, CERAMIC, LCC-32 Intersil Corporation 27C512-12E/K vs 5962-9086902MYA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 27C512-12E/K by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 27C512-12E/K by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 27C512-12E/K would you like to use for your alert(s)?
  • Please alert me when 27C512-12E/K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 27C512-12E/K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 27C512-12E/K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 27C512-12E/K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 27C512-12E/K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 27C512-12E/K by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: