Memory
27C512A-15/J
Microchip Technology Inc
Description: 64K X 8 UVPROM, 150 ns, CDIP28, 0.600 INCH, CERDIP-28

Overview of 27C512A-15/J by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

CAD Models for 27C512A-15/J by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 27C512A-15/J by Microchip Technology Inc

27C512A-15/J
Microchip Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP, DIP28,.6
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
150 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Length
36.83 mm
Memory Density
524288 bit
Memory IC Type
EPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.461 mm
Standby Current-Max
0.00003 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. 27C512A-15/J
    Microchip Technology Inc
    64K X 8 UVPROM, 150 ns, CDIP28, 0.600 INCH, CERDIP-28
    VS

Alternate Parts for 27C512A-15/J

This table gives cross-reference parts and alternative options found for 27C512A-15/J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27C512A-15/J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8764801XX UVPROM, 64KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28 Waferscale Integration Inc 27C512A-15/J vs 5962-8764801XX
5962-8764801XX UVPROM, 64KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28 Teledyne e2v 27C512A-15/J vs 5962-8764801XX
FT27C512R-15DC UVPROM, 64KX8, 150ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Force Technologies Ltd 27C512A-15/J vs FT27C512R-15DC
M27C513-15XF1 64KX8 UVPROM, 150ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 STMicroelectronics 27C512A-15/J vs M27C513-15XF1
AM27C512-150DC UVPROM, 64KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD 27C512A-15/J vs AM27C512-150DC
FM27C512Q150 UVPROM, 64KX8, 150ns, CMOS, CDIP28, WINDOWED, CERDIP-28 Rochester Electronics LLC 27C512A-15/J vs FM27C512Q150
5962-8764801XX IC 64K X 8 UVPROM, 150 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM Texas Instruments 27C512A-15/J vs 5962-8764801XX
AM27C512-150DC UVPROM, 64KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28 Spansion 27C512A-15/J vs AM27C512-150DC
5962-8764801XA UVPROM, 64KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28 Intel Corporation 27C512A-15/J vs 5962-8764801XA
M27C512-15F1 64KX8 UVPROM, 150ns, CDIP28, CERAMIC, DIP-28 STMicroelectronics 27C512A-15/J vs M27C512-15F1
Part Number Description Manufacturer Compare
NM27C512Q150 UVPROM, 64KX8, 150ns, CMOS, CDIP28, WINDOWED, CERDIP-28 Fairchild Semiconductor Corporation 27C512A-15/J vs NM27C512Q150
AM27C512-150PC OTP ROM, 64KX8, 150ns, CMOS, PDIP28, PLASTIC, DIP-28 AMD 27C512A-15/J vs AM27C512-150PC
5962-8764801XA UVPROM, 64KX8, 150ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation 27C512A-15/J vs 5962-8764801XA
AM27C512-150DC UVPROM, 64KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28 Spansion 27C512A-15/J vs AM27C512-150DC
5962-8764801XA UVPROM, 64KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD 27C512A-15/J vs 5962-8764801XA
5962-8764801XA UVPROM, 64KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28 Intel Corporation 27C512A-15/J vs 5962-8764801XA
FM27C512Q150 UVPROM, 64KX8, 150ns, CMOS, CDIP28, WINDOWED, CERDIP-28 Rochester Electronics LLC 27C512A-15/J vs FM27C512Q150
5962-8764801XX UVPROM, 64KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD 27C512A-15/J vs 5962-8764801XX
LH57512J-15 UVPROM, 64KX8, 150ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-28 Sharp Corp 27C512A-15/J vs LH57512J-15
M87C512-15XF1 64KX8 UVPROM, 150ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 STMicroelectronics 27C512A-15/J vs M87C512-15XF1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 27C512A-15/J by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 27C512A-15/J by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 27C512A-15/J would you like to use for your alert(s)?
  • Please alert me when 27C512A-15/J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 27C512A-15/J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 27C512A-15/J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 27C512A-15/J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 27C512A-15/J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 27C512A-15/J by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: