Part Details for 27C64A/BXA-20 by YAGEO Corporation
Overview of 27C64A/BXA-20 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 27C64A/BXA-20
27C64A/BXA-20 CAD Models
27C64A/BXA-20 Part Data Attributes
|
27C64A/BXA-20
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
27C64A/BXA-20
YAGEO Corporation
UVPROM, 8KX8, 200ns, CMOS, CDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-CDIP-T28 | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 27C64A/BXA-20
This table gives cross-reference parts and alternative options found for 27C64A/BXA-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27C64A/BXA-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27C64-20E/J | 8K X 8 UVPROM, 200 ns, CDIP28, 0.600 INCH, CERDIP-28 | Microchip Technology Inc | 27C64A/BXA-20 vs 27C64-20E/J |
27C64A/BXA-35 | UVPROM, 8KX8, 350ns, CMOS, CDIP28 | YAGEO Corporation | 27C64A/BXA-20 vs 27C64A/BXA-35 |
27C64-15E/J | 8K X 8 UVPROM, 150 ns, CDIP28, 0.600 INCH, CERDIP-28 | Microchip Technology Inc | 27C64A/BXA-20 vs 27C64-15E/J |
LH5764J-20 | UVPROM, 8KX8, 200ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-28 | Sharp Corp | 27C64A/BXA-20 vs LH5764J-20 |
QP27C64-15/YA | UVPROM, 8KX8, 350ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | Teledyne e2v | 27C64A/BXA-20 vs QP27C64-15/YA |
CY27C64-200WI | UVPROM, 8KX8, 200ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Cypress Semiconductor | 27C64A/BXA-20 vs CY27C64-200WI |
CY27C64-150WM | UVPROM, 8KX8, 150ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Cypress Semiconductor | 27C64A/BXA-20 vs CY27C64-150WM |
MSM2764A-12AS | UVPROM, 8KX8, 120ns, NMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | OKI Electric Industry Co Ltd | 27C64A/BXA-20 vs MSM2764A-12AS |
27C64A/BXA-15 | UVPROM, 8KX8, 150ns, CMOS, CDIP28 | YAGEO Corporation | 27C64A/BXA-20 vs 27C64A/BXA-15 |
QP27C64-35/YA | UVPROM, 8KX8, 350ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | Teledyne e2v | 27C64A/BXA-20 vs QP27C64-35/YA |