Memory
27HC641L-45I/J
Microchip Technology Inc
Description: 8K X 8 UVPROM, 45 ns, CDIP24, WINDOWED, CERDIP-24

Overview of 27HC641L-45I/J by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for 27HC641L-45I/J by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 27HC641L-45I/J by Microchip Technology Inc

27HC641L-45I/J
Microchip Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
WINDOWED, CERDIP-24
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
45 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Memory Density
65536 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.0001 A
Supply Current-Max
0.141 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. 27HC641L-45I/J
    Microchip Technology Inc
    8K X 8 UVPROM, 45 ns, CDIP24, WINDOWED, CERDIP-24
    VS

Alternate Parts for 27HC641L-45I/J

This table gives cross-reference parts and alternative options found for 27HC641L-45I/J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27HC641L-45I/J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8751501JX UVPROM, 8KX8, 45ns, CMOS, CDIP24 QP Semiconductor 27HC641L-45I/J vs 5962-8751501JX
CY7C261-45WC UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor 27HC641L-45I/J vs CY7C261-45WC
5962-8751509JX UVPROM, 8KX8, 45ns, CMOS, CDIP24 QP Semiconductor 27HC641L-45I/J vs 5962-8751509JX
5962-8751509LA UVPROM, 8KX8, 45ns, CMOS, CDIP24 QP Semiconductor 27HC641L-45I/J vs 5962-8751509LA
5962-8751501LA UVPROM, 8KX8, 45ns, CMOS, CDIP24 QP Semiconductor 27HC641L-45I/J vs 5962-8751501LA
AT27HC642R-45DC UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Atmel Corporation 27HC641L-45I/J vs AT27HC642R-45DC
27HC641-45I/SJ 8K X 8 UVPROM, 45 ns, CDIP24, 0.300 INCH, SKINNY, CERDIP-24 Microchip Technology Inc 27HC641L-45I/J vs 27HC641-45I/SJ
5962-8751509LX UVPROM, 8KX8, 45ns, CMOS, CDIP24 QP Semiconductor 27HC641L-45I/J vs 5962-8751509LX
27HC641-45FA UVPROM, 8KX8, 45ns, CMOS, CDIP24 YAGEO Corporation 27HC641L-45I/J vs 27HC641-45FA
AT27HC642R-45DI UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Atmel Corporation 27HC641L-45I/J vs AT27HC642R-45DI
Part Number Description Manufacturer Compare
AT27HC642R-70DM UVPROM, 8KX8, 70ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Atmel Corporation 27HC641L-45I/J vs AT27HC642R-70DM
5962-8751503JA 8KX8 UVPROM, 70ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 STMicroelectronics 27HC641L-45I/J vs 5962-8751503JA
27HC641L-55/J 8K X 8 UVPROM, 55 ns, CDIP24, WINDOWED, CERDIP-24 Microchip Technology Inc 27HC641L-45I/J vs 27HC641L-55/J
WS57C49B-55T UVPROM, 8KX8, 55ns, CMOS, CDIP24, Waferscale Integration Inc 27HC641L-45I/J vs WS57C49B-55T
M27HC641-35XFS1 8KX8 UVPROM, 35ns, CDIP24, 0.300 INCH, FRIT SEALED, WINDOWED, CERAMIC, DIP-24 STMicroelectronics 27HC641L-45I/J vs M27HC641-35XFS1
27HC641-70/J 8K X 8 UVPROM, 70 ns, CDIP24, WINDOWED, CERDIP-24 Microchip Technology Inc 27HC641L-45I/J vs 27HC641-70/J
AT27HC641R-70DM UVPROM, 8KX8, 70ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Atmel Corporation 27HC641L-45I/J vs AT27HC641R-70DM
F356435S MASK ROM, 8KX8, 350ns, NMOS, CDIP24, CERAMIC, DIP-24 Fairchild Semiconductor Corporation 27HC641L-45I/J vs F356435S
HI1264B-D-000 MASK ROM, 8KX8, 35ns, CMOS, CDIP24 Hughes Aircraft 27HC641L-45I/J vs HI1264B-D-000
AT27HC641R-45LC UVPROM, 8KX8, 45ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 Atmel Corporation 27HC641L-45I/J vs AT27HC641R-45LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 27HC641L-45I/J by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 27HC641L-45I/J by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 27HC641L-45I/J would you like to use for your alert(s)?
  • Please alert me when 27HC641L-45I/J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 27HC641L-45I/J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 27HC641L-45I/J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 27HC641L-45I/J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 27HC641L-45I/J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 27HC641L-45I/J by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: