Part Details for 27_TNC-50-0-1/133_NE by HUBER+SUHNER
Overview of 27_TNC-50-0-1/133_NE by HUBER+SUHNER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058TNCMFRP-010 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-010 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058TNCMFRP-003 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-003 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 3 ft | |
CO-058TNCMFRP-015 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-015 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 15 ft |
Price & Stock for 27_TNC-50-0-1/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-27TNC5001133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC right angle bulkhead receptacle jack(f) RoHS: Compliant | 0 |
|
$85.9800 / $88.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.4800 / $93.9200 | Buy Now |
Part Details for 27_TNC-50-0-1/133_NE
27_TNC-50-0-1/133_NE CAD Models
27_TNC-50-0-1/133_NE Part Data Attributes
|
27_TNC-50-0-1/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
27_TNC-50-0-1/133_NE
HUBER+SUHNER
RF TNC Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: IEC 60169-17; MIL-STD-348A/313 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |