Part Details for 27DMSP00820 by Essentra Components
Overview of 27DMSP00820 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27DMSP00820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-27DMSP00820-ND
|
DigiKey | PCB SUPPORT, LOCKING, .125/.125 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1750 In Stock |
|
$0.1884 / $0.3800 | Buy Now |
DISTI #
144-27DMSP00820
|
Mouser Electronics | Standoffs & Spacers PCB Support, Locking, .125/.125 Hole, .820 Spacer RoHS: Compliant | 0 |
|
$0.1260 / $0.2200 | Order Now |
DISTI #
72923724
|
RS | Nylon Circuit Board Posts, .820" Hole Size, 1/16" Panel Thickness | Essentra Components 27DMSP00820 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2150 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1346 | Buy Now |
|
Onlinecomponents.com | Standard Snap Lock Support - Locking Two Prong - Locking Two Prong - Natural - Nylon - 20.8 mm (0.820 in) RoHS: Compliant | 0 |
|
$0.1179 / $0.1605 | Buy Now |
Part Details for 27DMSP00820
27DMSP00820 CAD Models
27DMSP00820 Part Data Attributes
|
27DMSP00820
Essentra Components
Buy Now
|
Compare Parts:
27DMSP00820
Essentra Components
|
Samacsys Manufacturer | Essentra Components |