Part Details for 27DMSP01000 by Essentra Components
Overview of 27DMSP01000 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27DMSP01000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-27DMSP01000-ND
|
DigiKey | PCB SUPPORT, LOCKING, .125/.125 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1934 In Stock |
|
$0.1418 / $0.3700 | Buy Now |
DISTI #
144-27DMSP01000
|
Mouser Electronics | Standoffs & Spacers PCB Support, Locking, .125/.125 Hole, 1.000 Spacer, Natural, Nylon, .062 Panel Thk RoHS: Compliant | 0 |
|
$0.1410 / $0.3700 | Order Now |
DISTI #
72923727
|
RS | Nylon Circuit Board Posts, 1" Hole Size, 1/16" Panel Thickness | Essentra Components 27DMSP01000 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2560 / $0.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1262 | Buy Now |
|
Onlinecomponents.com | Standard Snap Lock Support - Locking Two Prong - Locking Two Prong - Natural - Nylon - 25.4 mm (1.000 in) RoHS: Compliant | 0 |
|
$0.1130 / $0.1939 | Buy Now |
Part Details for 27DMSP01000
27DMSP01000 CAD Models
27DMSP01000 Part Data Attributes:
|
27DMSP01000
Essentra Components
Buy Now
|
Compare Parts:
27DMSP01000
Essentra Components
|
Samacsys Manufacturer | Essentra Components |