Part Details for 27KY1250219 by Essentra Components
Overview of 27KY1250219 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27KY1250219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7134-ND
|
DigiKey | NATURAL NYLON 6/6 KEY-HOLE RIVET Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4730 In Stock |
|
$0.0767 / $0.1900 | Buy Now |
DISTI #
144-27KY1250219
|
Mouser Electronics | Screws & Fasteners Keyhole Rivet, .125 Hole, .219 Panel Thk, Natural,Nylon,.250 OD RoHS: Compliant | 0 |
|
$0.0710 / $0.1900 | Order Now |
DISTI #
72923728
|
RS | Nylon Key Hole Clips, .125" Hole, .219" Panel Thickness | Essentra Components 27KY1250219 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1390 / $0.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0576 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Key Hole Clip Push-In Rivet - - Compatible Hole Diameter 3.2 mm (0.125 in) - Compatible Panel Thickness Range 5.6 mm (0.219 in) | 0 |
|
$0.0517 / $0.0886 | Buy Now |
Part Details for 27KY1250219
27KY1250219 CAD Models
27KY1250219 Part Data Attributes:
|
27KY1250219
Essentra Components
Buy Now
|
Compare Parts:
27KY1250219
Essentra Components
|
Samacsys Manufacturer | Essentra Components |