There are no models available for this part yet.
Overview of 27KY2190156 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 27KY2190156 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC7110-ND
|
DigiKey | NATURAL NYLON 6/6 KEY-HOLE RIVET Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5000 In Stock |
|
$0.0640 / $0.1300 | Buy Now | |
DISTI #
144-27KY2190156
|
Mouser Electronics | Screws & Fasteners Keyhole Rivet, .219 Hole, .156 Panel Thk RoHS: Compliant | 0 |
|
$0.0640 / $0.1100 | Order Now | |
DISTI #
72923737
|
RS | Nylon Key Hole Clips, .219" Hole, .156" Panel Thickness | Essentra Components 27KY2190156 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1390 / $0.1900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0683 | Buy Now | ||
Onlinecomponents.com | Natural Nylon Key Hole Clip Push-In Rivet - - Compatible Hole Diameter 5.6 mm (0.219 in) - Compatible Panel Thickness Range 4 mm (0.156 in) RoHS: Compliant | 0 |
|
$0.0620 / $0.0870 | Buy Now |