Part Details for 27L1054 by Genteq
Overview of 27L1054 by Genteq
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27L1054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P9021
|
Newark | Capacitor Polypropylene Pp Film 20Uf, 440V, 6%, Qc, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:20Μf, Capacitance Tolerance:± 6%, Capacitor Mounting:Panel Mount, Voltage(Ac):440V, Lead Spacing:20.57Mm Rohs Compliant: Yes |Genteq 27L1054 Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7000 / $15.9900 | Buy Now |
|
Onlinecomponents.com | Oil-Filled (UL Approved) Capacitor - 440VAC - 20uF - 70°C - 1.75" Dia x 2.88". | 0 |
|
$6.7900 / $13.1300 | Buy Now |
Part Details for 27L1054
27L1054 CAD Models
27L1054 Part Data Attributes:
|
27L1054
Genteq
Buy Now
|
Compare Parts:
27L1054
Genteq
|
Samacsys Manufacturer | Genteq |