There are no models available for this part yet.
Overview of 27L200 by Genteq
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 27L200 by Genteq
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39P9024
|
Newark | Genteq |Genteq 27L200 RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.9200 / $44.7800 | Buy Now | |
Onlinecomponents.com | Oil-Filled (UL Approved) Capacitor - 370VAC - 90uF - 70°C - 2.5" Dia x 4.75". RoHS: Compliant |
16 In Stock |
|
$20.3100 / $39.1700 | Buy Now | ||
Master Electronics | Oil-Filled (UL Approved) Capacitor - 370VAC - 90uF - 70°C - 2.5" Dia x 4.75". RoHS: Compliant |
16 In Stock |
|
$20.3100 / $39.1700 | Buy Now |