Part Details for 27L541BX by Genteq
Overview of 27L541BX by Genteq
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27L541BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T2369
|
Newark | Genteq |Genteq 27L541BX RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4400 / $19.7800 | Buy Now |
|
Onlinecomponents.com | Oil-Filled (UL) Capacitor - 330Vac - 14/10.5uF - 90°C - 1.75" Dia x 2.88" - BX=1/Box RoHS: Compliant | 0 |
|
$9.4300 / $17.7300 | Buy Now |