Part Details for 27L572 (ALTERNATE: 27L572S) by Genteq
Overview of 27L572 (ALTERNATE: 27L572S) by Genteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27L572 (ALTERNATE: 27L572S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70102953
|
RS | Capacitor, Polypro Metallized, Cap 12.5 uF, Tol 6%, 370 AC, QC, Motor Run, Oval | Genteq 27L572 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 63 |
|
$10.1800 / $14.3400 | Buy Now |