Part Details for 27L880 by Genteq
Overview of 27L880 by Genteq
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27L880
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P6235
|
Newark | Capacitor Motor Run 45/5Uf, 370V, 6%, Case, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:45Μf, Capacitance Tolerance:± 6%, Capacitor Mounting:Panel Mount, Voltage(Ac):370V, Lead Spacing:20.57Mm Rohs Compliant: Yes |Genteq 27L880 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.0800 / $36.4400 | Buy Now |
DISTI #
70102959
|
RS | Capacitor, Metallized Polypro.Film, MotorRun, 45uF, 370, Round 2.0X3.88 | Genteq 27L880 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$32.7700 / $42.5600 | Buy Now |
|
Onlinecomponents.com | Oil-Filled (UL Approved) Capacitor - 370VAC - 45/5uF - 70°C - 2" Dia x 3.88". | 0 |
|
$34.5300 / $52.9900 | Buy Now |