There are no models available for this part yet.
Overview of 27L945 by Genteq
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 27L945 by Genteq
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39P9042
|
Newark | Capacitor Polypropylene Pp Film 45Uf, 440V, 6%, Qc, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:45µf, Capacitance Tolerance:± 6%, Capacitor Mounting:Panel Mount, Voltage(Ac):440V, Lead Spacing:20.57Mm Rohs Compliant: Yes |Genteq 27L945 RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7400 / $26.6800 | Buy Now | |
Onlinecomponents.com | Motor Run capacitor – 45 µF – 440 VAC RoHS: Compliant |
17 In Stock |
|
$12.7000 / $39.8100 | Buy Now | ||
Master Electronics | Motor Run capacitor – 45 µF – 440 VAC RoHS: Compliant |
17 In Stock |
|
$12.7000 / $39.8100 | Buy Now |
CAD Models for 27L945 by Genteq
Part Data Attributes for 27L945 by Genteq
27L945
Genteq
|
|
---|---|
Samacsys Manufacturer
|
Genteq
|
Want to compare parts?
-
27L945GenteqVS
-