There are no models available for this part yet.
Overview of 27LAD0312 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 27LAD0312 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-27LAD0312-ND
|
DigiKey | PCB SUPPORT, ADHESIVE, .312 SPAC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
377 In Stock |
|
$0.6156 / $1.1700 | Buy Now | |
DISTI #
144-27LAD0312
|
Mouser Electronics | Standoffs & Spacers PCB Support, Adhesive, .312 Spacer, .70x.70 Base RoHS: Compliant | 0 |
|
$0.4510 / $0.6500 | Order Now | |
DISTI #
72083273
|
RS | PCB Support, Adhesive, .312 Spacer, .70x.70 Base | Essentra Components 27LAD0312 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7220 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.4820 | Buy Now | ||
Onlinecomponents.com | Adhesive Base Support - Base Length 17.8 mm (0.700 in) - Base Width 17.8 mm (0.700 in) - Spacer Length 7.9 mm (0.312 in) RoHS: Compliant | 0 |
|
$0.4731 / $0.7113 | Buy Now |