Part Details for 27LLP1750 by Essentra Components
Overview of 27LLP1750 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27LLP1750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-27LLP1750-ND
|
DigiKey | PCB SUPPORT, LOCKING, .156/.187 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
648 In Stock |
|
$0.2232 / $0.5800 | Buy Now |
DISTI #
144-27LLP1750
|
Mouser Electronics | Standoffs & Spacers PCB Support, Locking, .156/.187 Hole, 1.750 Spacer, Natural, Nylon, .062 Panel Thk RoHS: Compliant | 200 |
|
$0.2230 / $0.5800 | Buy Now |
DISTI #
72083281
|
RS | PCB Support, Locking, .156/.187 Hole, 1.750 Spacer | Essentra Components 27LLP1750 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4120 / $0.5640 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1987 | Buy Now |
|
Onlinecomponents.com | Standard Snap Lock Support - Locking Arrowhead - Nylon - Spacer Length 44.5 mm (1.750 in) - Maximum Operating Temperature 85 °C (185 °F) RoHS: Compliant | 0 |
|
$0.1769 / $0.2370 | Buy Now |
Part Details for 27LLP1750
27LLP1750 CAD Models
27LLP1750 Part Data Attributes:
|
27LLP1750
Essentra Components
Buy Now
|
Compare Parts:
27LLP1750
Essentra Components
|
Samacsys Manufacturer | Essentra Components |