Part Details for 27LMSP00750 by Essentra Components
Overview of 27LMSP00750 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27LMSP00750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-27LMSP00750-ND
|
DigiKey | PCB SUPPORT, LOCKING, .156/.125 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
740 In Stock |
|
$0.1149 / $0.2300 | Buy Now |
DISTI #
144-27LMSP00750
|
Mouser Electronics | Standoffs & Spacers PCB Support, Locking, .156/.125 Hole, .750 Spacer RoHS: Compliant | 0 |
|
$0.1140 / $0.2000 | Order Now |
DISTI #
72923756
|
RS | Nylon PCB Posts, .093" Hole Size, .750" L | Essentra Components 27LMSP00750 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3560 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1231 | Buy Now |
|
Onlinecomponents.com | Standard Snap Lock Support - Locking Bayonet Nose - Locking Two Prong - Natural - Nylon - 19.1 mm (0.750 in) RoHS: Compliant | 0 |
|
$0.1104 / $0.1569 | Buy Now |