There are no models available for this part yet.
Overview of 27LMSP01000 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 27LMSP01000 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-27LMSP01000-ND
|
DigiKey | PCB SUPPORT, LOCKING, .156/.125 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
872 In Stock |
|
$0.1245 / $0.2500 | Buy Now | |
DISTI #
144-27LMSP01000
|
Mouser Electronics | Standoffs & Spacers PCB Support, Locking, .156/.125 Hole, 1.000 Spacer RoHS: Compliant | 0 |
|
$0.1240 / $0.2200 | Order Now | |
DISTI #
72923758
|
RS | Nylon PCB Posts, .093" Hole Size, 1" L | Essentra Components 27LMSP01000 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2130 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1334 | Buy Now | ||
Onlinecomponents.com | Standard Snap Lock Support - Locking Bayonet Nose - Locking Two Prong - Natural - Nylon - 25.4 mm (1.000 in) RoHS: Compliant | 0 |
|
$0.1195 / $0.1700 | Buy Now |
CAD Models for 27LMSP01000 by Essentra Components
Part Data Attributes for 27LMSP01000 by Essentra Components
27LMSP01000
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
27LMSP01000Essentra ComponentsVS
-