Part Details for 27M 20PF 10PPM by Silicon Storage Technology
Overview of 27M 20PF 10PPM by Silicon Storage Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27M 20PF 10PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 27MHz 20pF 10ppm 30ppm HC-49S-SMD-2P Crystals ROHS | 2990 |
|
$0.0317 / $0.0612 | Buy Now |