27MM-27MM-25-8810 by: 3M

Part Details for 27MM-27MM-25-8810 by 3M

Overview of 27MM-27MM-25-8810 by 3M

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MD82C288-10/R Rochester Electronics LLC Replacement for Intel part number MD82C288-10. Buy from authorized manufacturer Rochester Electronics.
D82C288-10 Rochester Electronics LLC Control/Command Signal Generator, 20MHz, CMOS, CDIP20, CERDIP-20
N82C288-10 Rochester Electronics LLC Control/Command Signal Generator, 20MHz, CMOS, PQCC20, PLASTIC, LCC-20

Price & Stock for 27MM-27MM-25-8810

Part # Distributor Description Stock Price Buy
DISTI # 27MM-27MM-25-8810-ND
DigiKey THERM PAD 27MMX27MM W/ADH 1=25PK Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $31.7200
$31.7200 Buy Now

Part Details for 27MM-27MM-25-8810

27MM-27MM-25-8810 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 27MM-27MM-25-8810 by 3M.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 27MM-27MM-25-8810 by 3M

Select Manufacturer
Which Manufacturer of 27MM-27MM-25-8810 would you like to use for your alert(s)?
  • Please alert me when 27MM-27MM-25-8810 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 27MM-27MM-25-8810 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 27MM-27MM-25-8810 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 27MM-27MM-25-8810 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 27MM-27MM-25-8810.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 27MM-27MM-25-8810 by 3M

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: