Part Details for 27MMP008 by Essentra Components
Overview of 27MMP008 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27MMP008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-27MMP008-ND
|
DigiKey | PCB SUPPORT, LOCKING, .098/.098 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1223 In Stock |
|
$0.2446 / $0.5000 | Buy Now |
DISTI #
144-27MMP008
|
Mouser Electronics | Standoffs & Spacers PCB Support, Locking, .098/.098 Hole, 8mm Spacer RoHS: Compliant | 0 |
|
$0.2100 / $0.4400 | Order Now |
DISTI #
72083285
|
RS | PCB Support, Locking, .098/.098 Hole, 8mm Spacer | Essentra Components 27MMP008 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2920 / $0.4000 | RFQ |
|
Future Electronics | MMP Series 8mm Snap Lock Nylon PCB Support RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.1490 / $0.1600 | Buy Now |
|
Onlinecomponents.com | Standard Snap Lock Support - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 8.0 mm (0.315 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant | 0 |
|
$0.1288 / $0.1688 | Buy Now |
Part Details for 27MMP008
27MMP008 CAD Models
27MMP008 Part Data Attributes
|
27MMP008
Essentra Components
Buy Now
|
Compare Parts:
27MMP008
Essentra Components
|
Samacsys Manufacturer | Essentra Components |