Part Details for 27MP00500 by Essentra Components
Overview of 27MP00500 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27MP00500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-27MP00500-ND
|
DigiKey | PCB SUPPORT POST, .156/.156 HOLE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4538 In Stock |
|
$0.1110 / $0.2900 | Buy Now |
DISTI #
144-27MP00500
|
Mouser Electronics | Standoffs & Spacers PCB Support Post, .156/.156 Hole, .500 Spacer, Natural, Nylon, .062 Panel Thk RoHS: Compliant | 0 |
|
$0.1110 / $0.2900 | Order Now |
DISTI #
72083289
|
RS | PCB Support Post, .156/.156 Hole, .500 Spacer | Essentra Components 27MP00500 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2040 / $0.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0988 | Buy Now |
|
Onlinecomponents.com | Standard Snap Lock Support - Non-Locking Two Prong - Hole Diameter A 4 mm (0.156 in) - Spacer Length 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.0886 / $0.1260 | Buy Now |