Part Details for 27MP00875 by Essentra Components
Overview of 27MP00875 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27MP00875
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-27MP00875-ND
|
DigiKey | PCB SUPPORT POST, .156/.156 HOLE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
980 In Stock |
|
$0.1111 / $0.2200 | Buy Now |
DISTI #
144-27MP00875
|
Mouser Electronics | Standoffs & Spacers PCB Support Post, .156/.156 Hole, .875 Spacer, Natural, Nylon, .062 Panel Thk RoHS: Compliant | 0 |
|
$0.1470 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1191 | Buy Now |
|
Onlinecomponents.com | Standard Snap Lock Support - Non-Locking Two Prong - Hole Diameter A 4 mm (0.156 in) - Spacer Length 22.2 mm (0.875 in) RoHS: Compliant | 0 |
|
$0.1068 / $0.1518 | Buy Now |