Part Details for 27MRM090020B by Essentra Components
Overview of 27MRM090020B by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27MRM090020B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7053-ND
|
DigiKey | SNAP-TOGETHER RIVET - MALE MINI Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1470 / $0.3000 | Buy Now |
DISTI #
144-27MRM090020B
|
Mouser Electronics | Screws & Fasteners Male Mini Rivet, .094 Hole, .020 Panel, Black,Nylon,.375 OD RoHS: Compliant | 0 |
|
$0.1160 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1134 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
|
Onlinecomponents.com | Mini Male Snap-Together Rivet - Round - 0.094 in (2.4 mm) Compatible Hole Diameter - 0.020 in (0.5 mm) Compatible Panel Thickness - 0.375 in (9.5 mm) Head Diameter - 0.075 in (1.9 mm) Head Height - Nylon 6/6 - Black. | 0 |
|
$0.1017 / $0.1445 | Buy Now |